
GMC21CG222G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG222G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG222G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG222G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG222G50NT |
Description | CAP0805 COG 2200PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.43300 | ₹214.33 |
| 50 | ₹15.80440 | ₹790.22 |
| 100 | ₹14.07110 | ₹1,407.11 |
| 500 | ₹11.17860 | ₹5,589.30 |
| 1,000 | ₹10.28401 | ₹10,284.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.94353 | ₹35,774.12 |
| 8,000 | ₹8.44568 | ₹67,565.44 |
| 12,000 | ₹8.19641 | ₹98,356.92 |
| 20,000 | ₹7.92006 | ₹1,58,401.20 |
| 28,000 | ₹7.75850 | ₹2,17,238.00 |
| 40,000 | ₹7.60309 | ₹3,04,123.60 |
| 48,000 | ₹7.52943 | ₹3,61,412.64 |
| 96,000 | ₹7.28146 | ₹6,99,020.16 |
| 1,00,000 | ₹7.26828 | ₹7,26,828.00 |