
GMC21CG270J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG270J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG270J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG270J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG270J50NT |
Description | CAP0805 COG 27PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.31200 | ₹53.12 |
| 50 | ₹3.69020 | ₹184.51 |
| 100 | ₹3.18700 | ₹318.70 |
| 500 | ₹2.34642 | ₹1,173.21 |
| 1,000 | ₹2.08643 | ₹2,086.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.69878 | ₹6,795.12 |
| 8,000 | ₹1.55527 | ₹12,442.16 |
| 12,000 | ₹1.48337 | ₹17,800.44 |
| 20,000 | ₹1.40380 | ₹28,076.00 |
| 28,000 | ₹1.35729 | ₹38,004.12 |
| 40,000 | ₹1.31257 | ₹52,502.80 |
| 48,000 | ₹1.29140 | ₹61,987.20 |
| 96,000 | ₹1.22010 | ₹1,17,129.60 |
| 1,00,000 | ₹1.21631 | ₹1,21,631.00 |