
GMC21CG270J50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG270J50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG270J50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG270J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG270J50NTD |
Description | CAP0805 COG 27PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.10700 | ₹81.07 |
| 50 | ₹5.68440 | ₹284.22 |
| 100 | ₹4.95750 | ₹495.75 |
| 500 | ₹3.72558 | ₹1,862.79 |
| 1,000 | ₹3.34724 | ₹3,347.24 |
| 2,500 | ₹2.94990 | ₹7,374.75 |
| 5,000 | ₹2.71059 | ₹13,552.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.51379 | ₹25,137.90 |
| 20,000 | ₹2.35192 | ₹47,038.40 |
| 30,000 | ₹2.27088 | ₹68,126.40 |
| 50,000 | ₹2.18107 | ₹1,09,053.50 |
| 70,000 | ₹2.12858 | ₹1,49,000.60 |
| 1,00,000 | ₹2.07809 | ₹2,07,809.00 |
| 1,20,000 | ₹2.05416 | ₹2,46,499.20 |
| 2,40,000 | ₹1.97358 | ₹4,73,659.20 |
| 2,50,000 | ₹1.96931 | ₹4,92,327.50 |