
GMC21CG300J200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG300J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG300J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG300J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG300J200NT |
Description | CAP0805 COG 30PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
10 | ₹17.92500 | ₹179.25 |
50 | ₹13.13360 | ₹656.68 |
100 | ₹11.67820 | ₹1,167.82 |
500 | ₹9.20588 | ₹4,602.94 |
1,000 | ₹8.44361 | ₹8,443.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹7.30242 | ₹29,209.68 |
8,000 | ₹6.87857 | ₹55,028.56 |
12,000 | ₹6.66630 | ₹79,995.60 |
20,000 | ₹6.43108 | ₹1,28,621.60 |
28,000 | ₹6.29354 | ₹1,76,219.12 |
40,000 | ₹6.16124 | ₹2,46,449.60 |
48,000 | ₹6.09853 | ₹2,92,729.44 |
96,000 | ₹5.88742 | ₹5,65,192.32 |
1,00,000 | ₹5.87622 | ₹5,87,622.00 |