
GMC21CG2R2B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R2B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R2B50NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R2B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R2B50NT |
Description | CAP0805 COG 2.2PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.38700 | ₹83.87 |
| 50 | ₹5.90800 | ₹295.40 |
| 100 | ₹5.16250 | ₹516.25 |
| 500 | ₹3.88958 | ₹1,944.79 |
| 1,000 | ₹3.49820 | ₹3,498.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.91346 | ₹11,653.84 |
| 8,000 | ₹2.69645 | ₹21,571.60 |
| 12,000 | ₹2.58778 | ₹31,053.36 |
| 20,000 | ₹2.46747 | ₹49,349.40 |
| 28,000 | ₹2.39718 | ₹67,121.04 |
| 40,000 | ₹2.32953 | ₹93,181.20 |
| 48,000 | ₹2.29750 | ₹1,10,280.00 |
| 96,000 | ₹2.18963 | ₹2,10,204.48 |
| 1,00,000 | ₹2.18391 | ₹2,18,391.00 |