
GMC21CG390G50NTD | |
---|---|
DigiKey Part Number | 4713-GMC21CG390G50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG390G50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG390G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG390G50NTD |
Description | CAP0805 COG 39PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹11.62500 | ₹116.25 |
50 | ₹8.32380 | ₹416.19 |
100 | ₹7.32990 | ₹732.99 |
500 | ₹5.63854 | ₹2,819.27 |
1,000 | ₹5.11852 | ₹5,118.52 |
2,500 | ₹4.57082 | ₹11,427.05 |
5,000 | ₹4.24088 | ₹21,204.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.96943 | ₹39,694.30 |
20,000 | ₹3.74607 | ₹74,921.40 |
30,000 | ₹3.63423 | ₹1,09,026.90 |
50,000 | ₹3.51025 | ₹1,75,512.50 |
70,000 | ₹3.43781 | ₹2,40,646.70 |
1,00,000 | ₹3.36809 | ₹3,36,809.00 |
1,20,000 | ₹3.33506 | ₹4,00,207.20 |
2,40,000 | ₹3.22381 | ₹7,73,714.40 |
2,50,000 | ₹3.21790 | ₹8,04,475.00 |