
GMC21CG472J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG472J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG472J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG472J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG472J50NT |
Description | CAP0805 COG 4700PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.57300 | ₹85.73 |
| 50 | ₹6.03840 | ₹301.92 |
| 100 | ₹5.26500 | ₹526.50 |
| 500 | ₹3.97158 | ₹1,985.79 |
| 1,000 | ₹3.57368 | ₹3,573.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹3.24660 | ₹6,493.20 |
| 4,000 | ₹2.97846 | ₹11,913.84 |
| 6,000 | ₹2.84419 | ₹17,065.14 |
| 10,000 | ₹2.69550 | ₹26,955.00 |
| 14,000 | ₹2.60861 | ₹36,520.54 |
| 20,000 | ₹2.52506 | ₹50,501.20 |
| 24,000 | ₹2.48546 | ₹59,651.04 |
| 48,000 | ₹2.35223 | ₹1,12,907.04 |
| 50,000 | ₹2.34516 | ₹1,17,258.00 |