68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG680G100NTD

DigiKey Part Number
4713-GMC21CG680G100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG680G100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG680G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG680G100NTD
Description
CAP0805 COG 68PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.85600₹238.56
50₹17.74260₹887.13
100₹15.84160₹1,584.16
500₹12.66024₹6,330.12
1,000₹11.67621₹11,676.21
2,500₹10.63923₹26,598.07
5,000₹10.01414₹50,070.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹9.49985₹94,998.50
20,000₹9.07636₹1,81,527.20
30,000₹8.86423₹2,65,926.90
50,000₹8.62906₹4,31,453.00
70,000₹8.49152₹5,94,406.40
1,00,000₹8.35925₹8,35,925.00
Manufacturers Standard Package