68 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG680J200NT

DigiKey Part Number
4713-GMC21CG680J200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG680J200NTCT-ND - Cut Tape (CT)
4713-GMC21CG680J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG680J200NT
Description
CAP0805 COG 68PF 5% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.08900₹110.89
50₹7.90220₹395.11
100₹6.94240₹694.24
500₹5.31160₹2,655.80
1,000₹4.81119₹4,811.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.06081₹16,243.24
8,000₹3.78230₹30,258.40
12,000₹3.64287₹43,714.44
20,000₹3.48842₹69,768.40
28,000₹3.39813₹95,147.64
40,000₹3.31129₹1,32,451.60
48,000₹3.27015₹1,56,967.20
96,000₹3.13161₹3,00,634.56
1,00,000₹3.12427₹3,12,427.00
Manufacturers Standard Package