
GMC21CG680J50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG680J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG680J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG680J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG680J50NT |
Description | CAP0805 COG 68PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.90500 | ₹39.05 |
50 | ₹2.68000 | ₹134.00 |
100 | ₹2.29840 | ₹229.84 |
500 | ₹1.66832 | ₹834.16 |
1,000 | ₹1.47397 | ₹1,473.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.18446 | ₹4,737.84 |
8,000 | ₹1.07719 | ₹8,617.52 |
12,000 | ₹1.02354 | ₹12,282.48 |
20,000 | ₹0.96412 | ₹19,282.40 |
28,000 | ₹0.92942 | ₹26,023.76 |
40,000 | ₹0.89605 | ₹35,842.00 |
48,000 | ₹0.88025 | ₹42,252.00 |
96,000 | ₹0.82702 | ₹79,393.92 |
1,00,000 | ₹0.82420 | ₹82,420.00 |