
GMC21CG751J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG751J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG751J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG751J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG751J50NT |
Description | CAP0805 COG 750PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.53000 | ₹105.30 |
| 50 | ₹7.47360 | ₹373.68 |
| 100 | ₹6.55100 | ₹655.10 |
| 500 | ₹5.00408 | ₹2,502.04 |
| 1,000 | ₹4.52511 | ₹4,525.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.80968 | ₹15,238.72 |
| 8,000 | ₹3.54421 | ₹28,353.68 |
| 12,000 | ₹3.41131 | ₹40,935.72 |
| 20,000 | ₹3.26403 | ₹65,280.60 |
| 28,000 | ₹3.17798 | ₹88,983.44 |
| 40,000 | ₹3.09520 | ₹1,23,808.00 |
| 48,000 | ₹3.05598 | ₹1,46,687.04 |
| 96,000 | ₹2.92390 | ₹2,80,694.40 |
| 1,00,000 | ₹2.91690 | ₹2,91,690.00 |