750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG751J50NT

DigiKey Part Number
4713-GMC21CG751J50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG751J50NTCT-ND - Cut Tape (CT)
4713-GMC21CG751J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG751J50NT
Description
CAP0805 COG 750PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹10.53000₹105.30
50₹7.47360₹373.68
100₹6.55100₹655.10
500₹5.00408₹2,502.04
1,000₹4.52511₹4,525.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.80968₹15,238.72
8,000₹3.54421₹28,353.68
12,000₹3.41131₹40,935.72
20,000₹3.26403₹65,280.60
28,000₹3.17798₹88,983.44
40,000₹3.09520₹1,23,808.00
48,000₹3.05598₹1,46,687.04
96,000₹2.92390₹2,80,694.40
1,00,000₹2.91690₹2,91,690.00
Manufacturers Standard Package