
GMC21CG682J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG682J25NTTR-ND - Tape & Reel (TR) 4713-GMC21CG682J25NTCT-ND - Cut Tape (CT) 4713-GMC21CG682J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG682J25NT |
Description | CAP0805 COG 6800PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.42900 | ₹324.29 |
| 50 | ₹24.45200 | ₹1,222.60 |
| 100 | ₹22.00120 | ₹2,200.12 |
| 500 | ₹17.87122 | ₹8,935.61 |
| 1,000 | ₹16.59456 | ₹16,594.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.01879 | ₹45,056.37 |
| 6,000 | ₹14.24767 | ₹85,486.02 |
| 9,000 | ₹13.86142 | ₹1,24,752.78 |
| 15,000 | ₹13.43338 | ₹2,01,500.70 |
| 21,000 | ₹13.18307 | ₹2,76,844.47 |
| 30,000 | ₹12.94223 | ₹3,88,266.90 |
| 36,000 | ₹12.82817 | ₹4,61,814.12 |
| 72,000 | ₹12.44386 | ₹8,95,957.92 |
| 75,000 | ₹12.42347 | ₹9,31,760.25 |