
GMC21X5R105K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R105K16NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R105K16NTCT-ND - Cut Tape (CT) 4713-GMC21X5R105K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R105K16NT |
Description | CAP0805 X5R 1UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.31200 | ₹53.12 |
| 50 | ₹3.63420 | ₹181.71 |
| 100 | ₹3.14040 | ₹314.04 |
| 500 | ₹2.30914 | ₹1,154.57 |
| 1,000 | ₹2.05289 | ₹2,052.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹1.84322 | ₹3,686.44 |
| 4,000 | ₹1.67059 | ₹6,682.36 |
| 6,000 | ₹1.58432 | ₹9,505.92 |
| 10,000 | ₹1.48883 | ₹14,888.30 |
| 14,000 | ₹1.43300 | ₹20,062.00 |
| 20,000 | ₹1.37934 | ₹27,586.80 |
| 24,000 | ₹1.35395 | ₹32,494.80 |
| 48,000 | ₹1.26842 | ₹60,884.16 |
| 50,000 | ₹1.26388 | ₹63,194.00 |