
GMC21X5R335K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R335K25NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R335K25NTCT-ND - Cut Tape (CT) 4713-GMC21X5R335K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R335K25NT |
Description | CAP0805 X5R 3.3UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹26.09200 | ₹260.92 |
| 50 | ₹19.45720 | ₹972.86 |
| 100 | ₹17.42580 | ₹1,742.58 |
| 500 | ₹13.98536 | ₹6,992.68 |
| 1,000 | ₹12.92583 | ₹12,925.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.61595 | ₹34,847.85 |
| 6,000 | ₹10.97529 | ₹65,851.74 |
| 9,000 | ₹10.65447 | ₹95,890.23 |
| 15,000 | ₹10.29898 | ₹1,54,484.70 |
| 21,000 | ₹10.09107 | ₹2,11,912.47 |
| 30,000 | ₹9.89113 | ₹2,96,733.90 |
| 36,000 | ₹9.79639 | ₹3,52,670.04 |
| 72,000 | ₹9.47722 | ₹6,82,359.84 |
| 75,000 | ₹9.46024 | ₹7,09,518.00 |