3.3 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R335K25NT

DigiKey Part Number
4713-GMC21X5R335K25NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R335K25NTCT-ND - Cut Tape (CT)
4713-GMC21X5R335K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R335K25NT
Description
CAP0805 X5R 3.3UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹26.09200₹260.92
50₹19.45720₹972.86
100₹17.42580₹1,742.58
500₹13.98536₹6,992.68
1,000₹12.92583₹12,925.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹11.61595₹34,847.85
6,000₹10.97529₹65,851.74
9,000₹10.65447₹95,890.23
15,000₹10.29898₹1,54,484.70
21,000₹10.09107₹2,11,912.47
30,000₹9.89113₹2,96,733.90
36,000₹9.79639₹3,52,670.04
72,000₹9.47722₹6,82,359.84
75,000₹9.46024₹7,09,518.00
Manufacturers Standard Package