
GMC21X5R476M6R3NT | |
|---|---|
DigiKey Part Number | 2571-GMC21X5R476M6R3NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC21X5R476M6R3NT |
Description | CAP CER 47UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC21X5R476M6R3NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |