0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R104J50NT

DigiKey Part Number
4713-GMC21X7R104J50NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R104J50NTCT-ND - Cut Tape (CT)
4713-GMC21X7R104J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R104J50NT
Description
CAP0805 X7R .1UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,106
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.21800₹52.18
50₹3.61560₹180.78
100₹3.12170₹312.17
500₹2.29052₹1,145.26
1,000₹2.03705₹2,037.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.65638₹6,625.52
8,000₹1.51567₹12,125.36
12,000₹1.44516₹17,341.92
20,000₹1.36713₹27,342.60
28,000₹1.32154₹37,003.12
40,000₹1.27770₹51,108.00
Manufacturers Standard Package