0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R104K25NTD

DigiKey Part Number
4713-GMC21X7R104K25NTDTR-ND - Tape & Reel (TR)
4713-GMC21X7R104K25NTDCT-ND - Cut Tape (CT)
4713-GMC21X7R104K25NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R104K25NTD
Description
CAP0805 X7R .1UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,702
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.00700₹40.07
50₹2.70240₹135.12
100₹2.32970₹232.97
500₹1.68294₹841.47
1,000₹1.48632₹1,486.32
2,500₹1.27888₹3,197.20
5,000₹1.15420₹5,771.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.05198₹10,519.80
20,000₹0.96792₹19,358.40
30,000₹0.92587₹27,776.10
50,000₹0.87927₹43,963.50
70,000₹0.85204₹59,642.80
1,00,000₹0.82586₹82,586.00
1,20,000₹0.81346₹97,615.20
2,40,000₹0.77170₹1,85,208.00
2,50,000₹0.76948₹1,92,370.00
Manufacturers Standard Package