
GMC21X7R106M10NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R106M10NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R106M10NTCT-ND - Cut Tape (CT) 4713-GMC21X7R106M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R106M10NT |
Description | CAP0805 X7R 10UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹7.54300 | ₹75.43 |
50 | ₹5.30660 | ₹265.33 |
100 | ₹4.61450 | ₹461.45 |
500 | ₹3.46974 | ₹1,734.87 |
1,000 | ₹3.11566 | ₹3,115.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹2.82548 | ₹5,650.96 |
4,000 | ₹2.58722 | ₹10,348.88 |
6,000 | ₹2.46801 | ₹14,808.06 |
10,000 | ₹2.33590 | ₹23,359.00 |
14,000 | ₹2.25875 | ₹31,622.50 |
20,000 | ₹2.18451 | ₹43,690.20 |
24,000 | ₹2.14936 | ₹51,584.64 |
48,000 | ₹2.03102 | ₹97,488.96 |
50,000 | ₹2.02473 | ₹1,01,236.50 |