
GMC21X7R154K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R154K16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R154K16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R154K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R154K16NT |
Description | CAP0805 X7R .15UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.85300 | ₹88.53 |
| 50 | ₹6.26200 | ₹313.10 |
| 100 | ₹5.47000 | ₹547.00 |
| 500 | ₹4.13374 | ₹2,066.87 |
| 1,000 | ₹3.72278 | ₹3,722.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.21647 | ₹9,649.41 |
| 6,000 | ₹2.96953 | ₹17,817.18 |
| 9,000 | ₹2.84580 | ₹25,612.20 |
| 15,000 | ₹2.70879 | ₹40,631.85 |
| 21,000 | ₹2.62873 | ₹55,203.33 |
| 30,000 | ₹2.55174 | ₹76,552.20 |
| 36,000 | ₹2.51525 | ₹90,549.00 |
| 72,000 | ₹2.39243 | ₹1,72,254.96 |
| 75,000 | ₹2.38592 | ₹1,78,944.00 |