
GMC21X7R154K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R154K25NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R154K25NTCT-ND - Cut Tape (CT) 4713-GMC21X7R154K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R154K25NT |
Description | CAP0805 X7R .15UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.31900 | ₹93.19 |
| 50 | ₹6.59760 | ₹329.88 |
| 100 | ₹5.76820 | ₹576.82 |
| 500 | ₹4.37416 | ₹2,187.08 |
| 1,000 | ₹3.94363 | ₹3,943.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.41465 | ₹10,243.95 |
| 6,000 | ₹3.15621 | ₹18,937.26 |
| 9,000 | ₹3.02678 | ₹27,241.02 |
| 15,000 | ₹2.88336 | ₹43,250.40 |
| 21,000 | ₹2.79957 | ₹58,790.97 |
| 30,000 | ₹2.71901 | ₹81,570.30 |
| 36,000 | ₹2.68086 | ₹96,510.96 |
| 72,000 | ₹2.55230 | ₹1,83,765.60 |
| 75,000 | ₹2.54548 | ₹1,90,911.00 |