
GMC21X7R224M100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R224M100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R224M100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R224M100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R224M100NT |
Description | CAP0805 X7R .22UF 20% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.29000 | ₹192.90 |
| 50 | ₹14.16420 | ₹708.21 |
| 100 | ₹12.58940 | ₹1,258.94 |
| 500 | ₹9.94480 | ₹4,972.40 |
| 1,000 | ₹9.12664 | ₹9,126.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.11805 | ₹24,354.15 |
| 6,000 | ₹7.62479 | ₹45,748.74 |
| 9,000 | ₹7.37774 | ₹66,399.66 |
| 15,000 | ₹7.10407 | ₹1,06,561.05 |
| 21,000 | ₹6.94400 | ₹1,45,824.00 |
| 30,000 | ₹6.79009 | ₹2,03,702.70 |
| 36,000 | ₹6.71718 | ₹2,41,818.48 |
| 72,000 | ₹6.47152 | ₹4,65,949.44 |
| 75,000 | ₹6.45851 | ₹4,84,388.25 |