0.22 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R224M100NT

DigiKey Part Number
4713-GMC21X7R224M100NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R224M100NTCT-ND - Cut Tape (CT)
4713-GMC21X7R224M100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R224M100NT
Description
CAP0805 X7R .22UF 20% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.29000₹192.90
50₹14.16420₹708.21
100₹12.58940₹1,258.94
500₹9.94480₹4,972.40
1,000₹9.12664₹9,126.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹8.11805₹24,354.15
6,000₹7.62479₹45,748.74
9,000₹7.37774₹66,399.66
15,000₹7.10407₹1,06,561.05
21,000₹6.94400₹1,45,824.00
30,000₹6.79009₹2,03,702.70
36,000₹6.71718₹2,41,818.48
72,000₹6.47152₹4,65,949.44
75,000₹6.45851₹4,84,388.25
Manufacturers Standard Package