
GMC21X7R474J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R474J16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R474J16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R474J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R474J16NT |
Description | CAP0805 X7R .47UF 5% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C474J4RACTU | KEMET | 21,284 | 399-C0805C474J4RACTUCT-ND | ₹79.39000 | Parametric Equivalent |
| CC0805JKX7R7BB474 | YAGEO | 5,686 | 311-4216-1-ND | ₹20.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹8.69500 | ₹86.95 |
| 50 | ₹6.12420 | ₹306.21 |
| 100 | ₹5.33980 | ₹533.98 |
| 500 | ₹4.02802 | ₹2,014.01 |
| 1,000 | ₹3.62446 | ₹3,624.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.12734 | ₹9,382.02 |
| 6,000 | ₹2.88460 | ₹17,307.60 |
| 9,000 | ₹2.76316 | ₹24,868.44 |
| 15,000 | ₹2.62864 | ₹39,429.60 |
| 21,000 | ₹2.54997 | ₹53,549.37 |
| 30,000 | ₹2.47440 | ₹74,232.00 |