
GMC21X7R684K10NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R684K10NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R684K10NTCT-ND - Cut Tape (CT) 4713-GMC21X7R684K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R684K10NT |
Description | CAP0805 X7R .68UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹9.76100 | ₹97.61 |
50 | ₹6.92180 | ₹346.09 |
100 | ₹6.06090 | ₹606.09 |
500 | ₹4.61626 | ₹2,308.13 |
1,000 | ₹4.17255 | ₹4,172.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹3.62503 | ₹10,875.09 |
6,000 | ₹3.35763 | ₹20,145.78 |
9,000 | ₹3.22383 | ₹29,014.47 |
15,000 | ₹3.07561 | ₹46,134.15 |
21,000 | ₹2.98897 | ₹62,768.37 |
30,000 | ₹2.90564 | ₹87,169.20 |
36,000 | ₹2.86615 | ₹1,03,181.40 |
72,000 | ₹2.73323 | ₹1,96,792.56 |
75,000 | ₹2.72616 | ₹2,04,462.00 |