
GMC21X7R821K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R821K100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R821K100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R821K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R821K100NT |
Description | CAP0805 X7R 820PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.10700 | ₹81.07 |
| 50 | ₹5.68440 | ₹284.22 |
| 100 | ₹4.95750 | ₹495.75 |
| 500 | ₹3.72558 | ₹1,862.79 |
| 1,000 | ₹3.34724 | ₹3,347.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.78254 | ₹11,130.16 |
| 8,000 | ₹2.57298 | ₹20,583.84 |
| 12,000 | ₹2.46811 | ₹29,617.32 |
| 20,000 | ₹2.35192 | ₹47,038.40 |
| 28,000 | ₹2.28402 | ₹63,952.56 |
| 40,000 | ₹2.21874 | ₹88,749.60 |
| 48,000 | ₹2.18779 | ₹1,05,013.92 |
| 96,000 | ₹2.08362 | ₹2,00,027.52 |
| 1,00,000 | ₹2.07809 | ₹2,07,809.00 |