
GMC21X7R822J50NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R822J50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R822J50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R822J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R822J50NT |
Description | CAP0805 X7R 8200PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹9.76100 | ₹97.61 |
50 | ₹6.92180 | ₹346.09 |
100 | ₹6.06090 | ₹606.09 |
500 | ₹4.61626 | ₹2,308.13 |
1,000 | ₹4.17255 | ₹4,172.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.50767 | ₹14,030.68 |
8,000 | ₹3.26120 | ₹26,089.60 |
12,000 | ₹3.13777 | ₹37,653.24 |
20,000 | ₹3.00101 | ₹60,020.20 |
28,000 | ₹2.92110 | ₹81,790.80 |
40,000 | ₹2.84425 | ₹1,13,770.00 |
48,000 | ₹2.80783 | ₹1,34,775.84 |
96,000 | ₹2.68520 | ₹2,57,779.20 |
1,00,000 | ₹2.67869 | ₹2,67,869.00 |