
GMC31CG102F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG102F200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG102F200NTCT-ND - Cut Tape (CT) 4713-GMC31CG102F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG102F200NT |
Description | CAP1206 COG 1000PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹72.49900 | ₹724.99 |
| 50 | ₹57.02980 | ₹2,851.49 |
| 100 | ₹52.24940 | ₹5,224.94 |
| 500 | ₹44.19812 | ₹22,099.06 |
| 1,000 | ₹41.70726 | ₹41,707.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹37.96724 | ₹1,51,868.96 |
| 8,000 | ₹36.57679 | ₹2,92,614.32 |
| 12,000 | ₹35.87995 | ₹4,30,559.40 |
| 20,000 | ₹35.10769 | ₹7,02,153.80 |