1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG102F200NT

DigiKey Part Number
4713-GMC31CG102F200NTTR-ND - Tape & Reel (TR)
4713-GMC31CG102F200NTCT-ND - Cut Tape (CT)
4713-GMC31CG102F200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG102F200NT
Description
CAP1206 COG 1000PF 1% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹111.82000₹111.82
10₹72.49900₹724.99
50₹57.02980₹2,851.49
100₹52.24940₹5,224.94
500₹44.19812₹22,099.06
1,000₹41.70726₹41,707.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹37.96724₹1,51,868.96
8,000₹36.57679₹2,92,614.32
12,000₹35.87995₹4,30,559.40
20,000₹35.10769₹7,02,153.80
Manufacturers Standard Package