
GMC31CG102J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG102J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG102J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG102J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG102J100NT |
Description | CAP1206 COG 1000PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.41200 | ₹94.12 |
| 100 | ₹7.75310 | ₹775.31 |
| 1,000 | ₹6.37392 | ₹6,373.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.66618 | ₹22,664.72 |
| 8,000 | ₹5.34259 | ₹42,740.72 |
| 12,000 | ₹5.16204 | ₹61,944.48 |
| 20,000 | ₹4.94347 | ₹98,869.40 |
| 28,000 | ₹4.80470 | ₹1,34,531.60 |
| 40,000 | ₹4.66193 | ₹1,86,477.20 |