
GMC31CG151J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG151J50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG151J50NTCT-ND - Cut Tape (CT) 4713-GMC31CG151J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG151J50NT |
Description | CAP1206 COG 150PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.20700 | ₹122.07 |
| 50 | ₹8.74080 | ₹437.04 |
| 100 | ₹7.69720 | ₹769.72 |
| 500 | ₹5.92104 | ₹2,960.52 |
| 1,000 | ₹5.37497 | ₹5,374.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.55750 | ₹18,230.00 |
| 8,000 | ₹4.25406 | ₹34,032.48 |
| 12,000 | ₹4.10213 | ₹49,225.56 |
| 20,000 | ₹3.93375 | ₹78,675.00 |
| 28,000 | ₹3.83534 | ₹1,07,389.52 |
| 40,000 | ₹3.74070 | ₹1,49,628.00 |