
GMC31CG182G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG182G50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG182G50NTCT-ND - Cut Tape (CT) 4713-GMC31CG182G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG182G50NT |
Description | CAP1206 COG 1800PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.73700 | ₹227.37 |
| 50 | ₹16.86660 | ₹843.33 |
| 100 | ₹15.04950 | ₹1,504.95 |
| 500 | ₹11.98932 | ₹5,994.66 |
| 1,000 | ₹11.04627 | ₹11,046.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.63194 | ₹38,527.76 |
| 8,000 | ₹9.10660 | ₹72,852.80 |
| 12,000 | ₹8.84351 | ₹1,06,122.12 |
| 20,000 | ₹8.55191 | ₹1,71,038.20 |
| 28,000 | ₹8.38142 | ₹2,34,679.76 |
| 40,000 | ₹8.21744 | ₹3,28,697.60 |