1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG1R8B50NT

DigiKey Part Number
4713-GMC31CG1R8B50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG1R8B50NTCT-ND - Cut Tape (CT)
4713-GMC31CG1R8B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG1R8B50NT
Description
CAP1206 COG 1.8PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹28.23500₹282.35
50₹21.15320₹1,057.66
100₹18.97270₹1,897.27
500₹15.29556₹7,647.78
1,000₹14.16054₹14,160.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.45804₹49,832.16
8,000₹11.82554₹94,604.32
12,000₹11.50878₹1,38,105.36
20,000₹11.15763₹2,23,152.60
28,000₹10.95242₹3,06,667.76
40,000₹10.75492₹4,30,196.80
48,000₹10.66137₹5,11,745.76
Manufacturers Standard Package