
GMC31CG182G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG182G200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG182G200NTCT-ND - Cut Tape (CT) 4713-GMC31CG182G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG182G200NT |
Description | CAP1206 COG 1800PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹65.78900 | ₹657.89 |
| 50 | ₹51.51320 | ₹2,575.66 |
| 100 | ₹47.11480 | ₹4,711.48 |
| 500 | ₹39.66742 | ₹19,833.71 |
| 1,000 | ₹37.36386 | ₹37,363.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹33.90782 | ₹1,35,631.28 |
| 8,000 | ₹32.62290 | ₹2,60,983.20 |
| 12,000 | ₹31.97918 | ₹3,83,750.16 |
| 20,000 | ₹31.26530 | ₹6,25,306.00 |
| 28,000 | ₹30.84799 | ₹8,63,743.72 |