220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG221J200NT

DigiKey Part Number
4713-GMC31CG221J200NTTR-ND - Tape & Reel (TR)
4713-GMC31CG221J200NTCT-ND - Cut Tape (CT)
4713-GMC31CG221J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG221J200NT
Description
CAP1206 COG 220PF 5% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹13.13900₹131.39
50₹9.46760₹473.38
100₹8.34010₹834.01
500₹6.44474₹3,222.37
1,000₹5.86140₹5,861.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.98708₹19,948.32
8,000₹4.66268₹37,301.44
12,000₹4.50019₹54,002.28
20,000₹4.32015₹86,403.00
28,000₹4.21497₹1,18,019.16
40,000₹4.11377₹1,64,550.80
48,000₹4.06582₹1,95,159.36
96,000₹3.90433₹3,74,815.68
1,00,000₹3.89578₹3,89,578.00
Manufacturers Standard Package