
GMC31CG221J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG221J200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG221J200NTCT-ND - Cut Tape (CT) 4713-GMC31CG221J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG221J200NT |
Description | CAP1206 COG 220PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.13900 | ₹131.39 |
| 50 | ₹9.46760 | ₹473.38 |
| 100 | ₹8.34010 | ₹834.01 |
| 500 | ₹6.44474 | ₹3,222.37 |
| 1,000 | ₹5.86140 | ₹5,861.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.98708 | ₹19,948.32 |
| 8,000 | ₹4.66268 | ₹37,301.44 |
| 12,000 | ₹4.50019 | ₹54,002.28 |
| 20,000 | ₹4.32015 | ₹86,403.00 |
| 28,000 | ₹4.21497 | ₹1,18,019.16 |
| 40,000 | ₹4.11377 | ₹1,64,550.80 |
| 48,000 | ₹4.06582 | ₹1,95,159.36 |
| 96,000 | ₹3.90433 | ₹3,74,815.68 |
| 1,00,000 | ₹3.89578 | ₹3,89,578.00 |