
GMC31CG222G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG222G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG222G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG222G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG222G100NT |
Description | CAP1206 COG 2200PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹22.08500 | ₹220.85 |
| 50 | ₹16.32620 | ₹816.31 |
| 100 | ₹14.56500 | ₹1,456.50 |
| 500 | ₹11.58488 | ₹5,792.44 |
| 1,000 | ₹10.66607 | ₹10,666.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.28832 | ₹37,153.28 |
| 8,000 | ₹8.77661 | ₹70,212.88 |
| 12,000 | ₹8.52031 | ₹1,02,243.72 |
| 20,000 | ₹8.23634 | ₹1,64,726.80 |
| 28,000 | ₹8.07034 | ₹2,25,969.52 |
| 40,000 | ₹7.91058 | ₹3,16,423.20 |
| 48,000 | ₹7.83490 | ₹3,76,075.20 |
| 96,000 | ₹7.57995 | ₹7,27,675.20 |
| 1,00,000 | ₹7.56642 | ₹7,56,642.00 |