New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG222J200NT

DigiKey Part Number
4713-GMC31CG222J200NTTR-ND - Tape & Reel (TR)
4713-GMC31CG222J200NTCT-ND - Cut Tape (CT)
4713-GMC31CG222J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG222J200NT
Description
CAP1206 COG 2200PF 5% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.60000₹42.60
10₹25.91200₹259.12
50₹19.34540₹967.27
100₹17.33090₹1,733.09
500₹13.94460₹6,972.30
1,000₹12.89836₹12,898.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹11.32988₹45,319.52
8,000₹10.74719₹85,977.52
12,000₹10.45542₹1,25,465.04
20,000₹10.13193₹2,02,638.60
28,000₹9.94284₹2,78,399.52
40,000₹9.76087₹3,90,434.80
48,000₹9.67468₹4,64,384.64
Manufacturers Standard Package