27 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG270J100NT

DigiKey Part Number
4713-GMC31CG270J100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG270J100NTCT-ND - Cut Tape (CT)
4713-GMC31CG270J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG270J100NT
Description
CAP1206 COG 27PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,020
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹10.62300₹106.23
100₹8.74080₹874.08
1,000₹7.18837₹7,188.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.38977₹25,559.08
8,000₹6.02494₹48,199.52
12,000₹5.82141₹69,856.92
20,000₹5.57499₹1,11,499.80
28,000₹5.41850₹1,51,718.00
40,000₹5.25755₹2,10,302.00
Manufacturers Standard Package