
GMC31CG2R2B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG2R2B100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG2R2B100NTCT-ND - Cut Tape (CT) 4713-GMC31CG2R2B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG2R2B100NT |
Description | CAP1206 COG 2.2PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.43600 | ₹364.36 |
| 50 | ₹27.65760 | ₹1,382.88 |
| 100 | ₹24.96450 | ₹2,496.45 |
| 500 | ₹20.40028 | ₹10,200.14 |
| 1,000 | ₹18.99131 | ₹18,991.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.87738 | ₹67,509.52 |
| 8,000 | ₹16.09148 | ₹1,28,731.84 |
| 12,000 | ₹15.69796 | ₹1,88,375.52 |
| 20,000 | ₹15.26168 | ₹3,05,233.60 |
| 28,000 | ₹15.00661 | ₹4,20,185.08 |
| 40,000 | ₹14.76122 | ₹5,90,448.80 |
| 48,000 | ₹14.64486 | ₹7,02,953.28 |