New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG2R7B50NT

DigiKey Part Number
4713-GMC31CG2R7B50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG2R7B50NTCT-ND - Cut Tape (CT)
4713-GMC31CG2R7B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG2R7B50NT
Description
CAP1206 COG 2.7PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹22.71700₹227.17
50₹16.89600₹844.80
100₹15.08580₹1,508.58
500₹12.05622₹6,028.11
1,000₹11.11912₹11,119.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.71548₹38,861.92
8,000₹9.19402₹73,552.16
12,000₹8.93279₹1,07,193.48
20,000₹8.64332₹1,72,866.40
28,000₹8.47407₹2,37,273.96
40,000₹8.31123₹3,32,449.20
48,000₹8.23406₹3,95,234.88
96,000₹7.97422₹7,65,525.12
1,00,000₹7.96042₹7,96,042.00
Manufacturers Standard Package