
GMC31CG331J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG331J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG331J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG331J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG331J100NT |
Description | CAP1206 COG 330PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012008070 | Würth Elektronik | 3,411 | 732-12067-1-ND | ₹18.64000 | Parametric Equivalent |
| C1206C331J1GACTU | KEMET | 660 | 399-C1206C331J1GACTUCT-ND | ₹40.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.51200 | ₹135.12 |
| 50 | ₹9.76580 | ₹488.29 |
| 100 | ₹8.61040 | ₹861.04 |
| 500 | ₹6.66652 | ₹3,333.26 |
| 1,000 | ₹6.06734 | ₹6,067.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.16996 | ₹20,679.84 |
| 8,000 | ₹4.83670 | ₹38,693.60 |
| 12,000 | ₹4.66986 | ₹56,038.32 |
| 20,000 | ₹4.48500 | ₹89,700.00 |
| 28,000 | ₹4.37691 | ₹1,22,553.48 |
| 40,000 | ₹4.27297 | ₹1,70,918.80 |