
GMC31CG4R7C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG4R7C50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG4R7C50NTCT-ND - Cut Tape (CT) 4713-GMC31CG4R7C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG4R7C50NT |
Description | CAP1206 COG 4.7PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.37600 | ₹153.76 |
| 50 | ₹11.14500 | ₹557.25 |
| 100 | ₹9.85910 | ₹985.91 |
| 500 | ₹7.68784 | ₹3,843.92 |
| 1,000 | ₹7.01784 | ₹7,017.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.01423 | ₹24,056.92 |
| 8,000 | ₹5.64171 | ₹45,133.68 |
| 12,000 | ₹5.45511 | ₹65,461.32 |
| 20,000 | ₹5.24842 | ₹1,04,968.40 |
| 28,000 | ₹5.12756 | ₹1,43,571.68 |
| 40,000 | ₹5.01133 | ₹2,00,453.20 |
| 48,000 | ₹4.95627 | ₹2,37,900.96 |
| 96,000 | ₹4.77077 | ₹4,57,993.92 |
| 1,00,000 | ₹4.76094 | ₹4,76,094.00 |