
GMC31CG3R9C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG3R9C100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG3R9C100NTCT-ND - Cut Tape (CT) 4713-GMC31CG3R9C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG3R9C100NT |
Description | CAP1206 COG 3.9PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.23500 | ₹282.35 |
| 50 | ₹21.15320 | ₹1,057.66 |
| 100 | ₹18.97270 | ₹1,897.27 |
| 500 | ₹15.29556 | ₹7,647.78 |
| 1,000 | ₹14.16054 | ₹14,160.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.45804 | ₹49,832.16 |
| 8,000 | ₹11.82554 | ₹94,604.32 |
| 12,000 | ₹11.50878 | ₹1,38,105.36 |
| 20,000 | ₹11.15763 | ₹2,23,152.60 |
| 28,000 | ₹10.95242 | ₹3,06,667.76 |
| 40,000 | ₹10.75492 | ₹4,30,196.80 |
| 48,000 | ₹10.66137 | ₹5,11,745.76 |