47 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG470F100NT

DigiKey Part Number
4713-GMC31CG470F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG470F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG470F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG470F100NT
Description
CAP1206 COG 47PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,095
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹75.48000₹75.48
10₹47.99100₹479.91
50₹36.92020₹1,846.01
100₹33.52830₹3,352.83
500₹27.78992₹13,894.96
1,000₹26.01567₹26,015.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹23.35521₹93,420.84
8,000₹22.36627₹1,78,930.16
12,000₹21.87068₹2,62,448.16
20,000₹21.32142₹4,26,428.40
28,000₹21.00026₹5,88,007.28
40,000₹20.69132₹8,27,652.80
Manufacturers Standard Package