
GMC31CG470F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG470F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG470F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG470F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG470F100NT |
Description | CAP1206 COG 47PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.99100 | ₹479.91 |
| 50 | ₹36.92020 | ₹1,846.01 |
| 100 | ₹33.52830 | ₹3,352.83 |
| 500 | ₹27.78992 | ₹13,894.96 |
| 1,000 | ₹26.01567 | ₹26,015.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹23.35521 | ₹93,420.84 |
| 8,000 | ₹22.36627 | ₹1,78,930.16 |
| 12,000 | ₹21.87068 | ₹2,62,448.16 |
| 20,000 | ₹21.32142 | ₹4,26,428.40 |
| 28,000 | ₹21.00026 | ₹5,88,007.28 |
| 40,000 | ₹20.69132 | ₹8,27,652.80 |