
GMC31CG470F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG470F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG470F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG470F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG470F50NT |
Description | CAP1206 COG 47PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.65500 | ₹156.55 |
| 50 | ₹11.35000 | ₹567.50 |
| 100 | ₹10.03610 | ₹1,003.61 |
| 500 | ₹7.83136 | ₹3,915.68 |
| 1,000 | ₹7.15203 | ₹7,152.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.13374 | ₹24,534.96 |
| 8,000 | ₹5.75575 | ₹46,046.00 |
| 12,000 | ₹5.56654 | ₹66,798.48 |
| 20,000 | ₹5.35680 | ₹1,07,136.00 |
| 28,000 | ₹5.23419 | ₹1,46,557.32 |
| 40,000 | ₹5.11628 | ₹2,04,651.20 |
| 48,000 | ₹5.06039 | ₹2,42,898.72 |
| 96,000 | ₹4.87219 | ₹4,67,730.24 |
| 1,00,000 | ₹4.86219 | ₹4,86,219.00 |