
GMC31CG560J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG560J50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG560J50NTCT-ND - Cut Tape (CT) 4713-GMC31CG560J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG560J50NT |
Description | CAP1206 COG 56PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.04600 | ₹130.46 |
| 50 | ₹9.35580 | ₹467.79 |
| 100 | ₹8.24700 | ₹824.70 |
| 500 | ₹6.37020 | ₹3,185.10 |
| 1,000 | ₹5.79244 | ₹5,792.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.92605 | ₹19,704.20 |
| 8,000 | ₹4.60444 | ₹36,835.52 |
| 12,000 | ₹4.44350 | ₹53,322.00 |
| 20,000 | ₹4.26512 | ₹85,302.40 |
| 28,000 | ₹4.16089 | ₹1,16,504.92 |
| 40,000 | ₹4.06060 | ₹1,62,424.00 |