
GMC31CG680J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG680J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG680J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG680J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG680J100NT |
Description | CAP1206 COG 68PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 100 | ₹4.25860 | ₹425.86 |
| 1,000 | ₹3.50379 | ₹3,503.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.11428 | ₹12,457.12 |
| 8,000 | ₹2.93641 | ₹23,491.28 |
| 12,000 | ₹2.83705 | ₹34,044.60 |
| 20,000 | ₹2.71674 | ₹54,334.80 |
| 28,000 | ₹2.64039 | ₹73,930.92 |
| 40,000 | ₹2.56182 | ₹1,02,472.80 |